Digitus DA-71158 SSD enclosure USB C 40 GBit/s M.2 PCIe NVMe 2230 to 2280

MPN
DA-71158
Brand
Digitus
EAN-13
4016032497493
Order Code
16-1614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £98.50 £83.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 04/12/2026

Digitus DA-71158, 3306751, is an external solid-state drive (SSD) enclosure designed to house M.2 PCIe NVMe SSDs in sizes ranging from 2230 to 2280 form factors. This product features a USB C connector that supports data transfer speeds of up to 40 GBit/s, facilitating ultra-fast data exchange between devices. Engineered for professional and technical applications, it provides reliable protection and efficient heat dissipation for the SSD, making it suitable for tasks requiring high-speed data storage solutions such as software development, digital content creation, and real-time data processing. The Digitus DA-71158's compact, durable design ensures it is an excellent choice for engineers seeking robust portable storage options for high-performance computing environments.
Type M.2 SSD enclosure
Enclosure Length 32mm
Enclosure Width 116mm
Enclosure Height 20mm
Colour Grey
Protection Rating None
Depth 60mm
Dimensions (W x H x D) 116 x 20 x 60 mm
HDD connection M.2 PCIe NVMe
Interfaces USB C® (USB4®)
Material Aluminium
Max. hard drive Height 3.5mm
Power Supply Type via USB
Rack size 483 mm (19")
Supported HDD Size (max.) 8TB
Transfer Rate 40 GBit/s
Weight 150g

Reviews

Be the first to submit a review

Trustpilot