Digitus DA-71157 SSD enclosure USB 3.2 20 Gbps M.2 PCIe NVMe 2230 to 2280

MPN
DA-71157
Brand
Digitus
EAN-13
4016032497486
Order Code
16-1613
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £42.26
10+ £41.28
100+ £40.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 04/12/2026

Digitus DA-71157 is an SSD enclosure designed to support M.2 PCIe NVMe SSDs ranging from sizes 2230 to 2280, offering a high-speed interface through USB 3.2 with a maximum data transfer rate of 20 Gbps. This product, alternatively known by the identifier 3306749, is ideal for applications requiring rapid data access and transfer, such as during systems development tasks, data recovery operations, or for enhancing storage solutions in computing environments. Engineered with precision, this enclosure provides efficient heat dissipation and secure housing for sensitive SSD components, making it suitable for professional and technical environments where reliability and performance are paramount.
Type M.2 SSD enclosure
Enclosure Length 32mm
Enclosure Width 100mm
Enclosure Height 15mm
Colour Grey
Protection Rating None
Depth 42mm
Dimensions (W x H x D) 100 x 15 x 42 mm
HDD connection M.2 PCIe NVMe
Interfaces USB C® (USB 3.2 2x 2nd gen)
Material Aluminium
Max. hard drive Height 3.5mm
Power Supply Type via USB
Rack size 483 mm (19")
Supported HDD Size (max.) 8TB
Transfer Rate 20 GBit/s
Weight 100g

Reviews

Be the first to submit a review

Trustpilot