Digitus DA-71154 USB C M.2 SSD enclosure for M.2 SATA sizes up to 5 GBit/s

MPN
DA-71154
Brand
Digitus
EAN-13
4016032497554
Order Code
16-1611
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.73
10+ £8.37
100+ £8.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Digitus DA-71154, 3306747, is a high-performance USB C M.2 SSD enclosure engineered to accommodate M.2 SATA solid-state drives, offering data transfer rates of up to 5 Gbps. This product is designed with a robust aluminium housing that provides excellent thermal dissipation, ensuring optimal operating temperatures for reliable performance. It supports various sizes of M.2 SATA drives, including 2230, 2242, 2260, and 2280, making it suitable for a wide range of applications such as system backups, data migration, and mobile storage solutions for professionals seeking portable and speedy access to their data. The enclosure is powered directly via the USB connection, eliminating the need for external power sources and enhancing its portability and ease of use in fieldwork or on-the-go situations. Ideal for engineers requiring compact, efficient storage solutions in development, testing, and deployment environments, this device provides a seamless interface between legacy systems and modern computing platforms.
Type M.2 SSD enclosure
Enclosure Length 32mm
Enclosure Width 32mm
Enclosure Height 10mm
Colour Grey
Protection Rating None
Depth 101mm
Dimensions (W x H x D) 32 x 10 x 101 mm
HDD connection M.2 SATA
Interfaces USB C® (USB 3.2 1st gen)
Material Aluminium
Power Supply Type via USB
Rack size 483 mm (19")
Storage media features M.2 slot
Supported HDD Size (max.) 8TB
Transfer Rate 5 GBit/s
Weight 97g

Reviews

Be the first to submit a review

Trustpilot