Digitus DA-70840 USB 3.2 VGA Adapter Cable 15cm connects Laptops to Monitors

MPN
DA-70840
Brand
Digitus
EAN-13
4016032390725
Order Code
16-1585
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £9.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Digitus DA-70840 is a USB 3.2 VGA adapter cable designed to facilitate the connection of laptops to monitors, featuring a compact length of 15 cm. This product integrates a USB 3.2 1st Gen (USB 3.0) Type-A connector with a VGA socket, providing a seamless solution for converting USB output to VGA input, essential for interfacing modern laptops with legacy VGA-compatible displays such as monitors or projectors. The adapter is particularly valuable in engineering applications where older display hardware needs to be utilised alongside newer computing systems, allowing for the display of detailed technical data and graphical presentations on large screens. Additionally, its robust design ensures reliable signal transmission, making it ideal for environments requiring stable video output in professional and technical settings.
Type Display Adapter
Interface USB
Cable Design Round
Cable Length 15.00cm
Colour Black
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type USB 3.2 1st Gen (USB 3.0)
Rack size 483 mm (19")
Type A USB 3.2 1st Gen connector A (USB 3.0)
Type B VGA socket

Reviews

Be the first to submit a review

Trustpilot