Digitus AN-25185 DIN rail mount double

MPN
AN-25185
Brand
Digitus
EAN-13
4016032306344
Order Code
20-8945
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 937 in stock

The DIGITUS® DIN-Rail adapter function as adapter for the installation of Keystone Modules. They are available as 1-port or 2-port version. · Layout keystone entry: 45° outlet · Area of application: Electrical distribution box · Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C · General properties: · Suitable for installation on DIN-Rail in electrical distribution boxes · Technical properties: · Housing material: Metal · Physical properties: · Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)

Reviews

Be the first to submit a review

Trustpilot