Digitus AK-610516-000-I adapter D-SUB 9-pin socket RJ45 socket 1 pc

Order Code:

16-1534

Brand: Digitus MPN: AK-610516-000-I EAN-13: 4016032325093
Qty Unit Price (Ex VAT)
5+ £1.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
153 in stock, despatched in 4 working days

Digitus AK-610516-000-I is a versatile adapter designed to facilitate connectivity between D-SUB 9-pin sockets and RJ45 sockets, providing a seamless interface conversion solution for various applications. This product offers robust construction ensuring reliability and longevity in industrial and technical environments. It features high-quality contact material that minimizes signal loss, making it suitable for data communication tasks requiring RS-232 serial connections. Engineers typically employ this adapter in network infrastructure setups, serial port communications, and legacy equipment configurations where bridging the gap between different connector types is essential. With its compact design, the Digitus AK-610516-000-I adapter is ideal for use in constrained space settings, ensuring efficient cable management and installation.
Type D-SUB socket 9-pin
Plug / Socket Socket
Mounting Type Adapter
Mounting Direction Straight
Connection Angle 180°
Plating Material Tin
Colour Black
Content 1
Product Type D-SUB adapter
Rack size 483 mm (19")
Type A D-SUB socket 9-pin
Type B RJ45 socket

To use this facility please Sign In.

Sign In

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot