Digitus AK-610513-000-I Series Adapter D-SUB 9-pin socket-plug Silver Orange Blk

Order Code:

16-1533

Brand: Digitus MPN: AK-610513-000-I EAN-13: 2050005615561
Qty Unit Price (Ex VAT)
2+ £2.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
18 in stock, despatched in 4 working days

Digitus AK-610513-000-I, 1556342, is a robust D-SUB 9-pin socket-plug adapter designed to provide reliable connections in a variety of applications. The product features a silver and orange colour scheme with black accents, offering clear differentiation for users working in complex wiring environments. Engineered for durability, this adapter is well-suited for use in industrial automation, telecommunications, or any setting requiring a secure and stable connection for RS-232 serial communications. With its precise pin configuration and sturdy construction, it fits seamlessly into setups requiring dependable data transfer between devices. This product exemplifies the high standards required in contemporary engineering environments where precision and reliability are paramount.
Type D-SUB socket 9-pin
Plug / Socket Socket
Mounting Type Adapter
Connection Angle 180°
Plating Material Silver
Cable Use Series
Connection Type Series
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Series Adapter
Type A D-SUB socket 9-pin
Type B D-SUB-plug 9-pin

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

You may also like


Trustpilot