Digitus AK-610506-000-I Digitus Series Adapter D-SUB socket Silver Blue Yellow

Order Code:

16-1532

Brand: Digitus MPN: AK-610506-000-I EAN-13: 4016032319573
Qty Unit Price (Ex VAT)
5+ £1.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
11 in stock, despatched in 4 working days

Digitus AK-610506-000-I, is an adapter from their series, distinguished by its D-SUB socket configuration and featuring silver, blue, and yellow components. As identified by alternate description 1556341, this product provides reliable connectivity and signal transmission in various environments. Designed for robustness and durability, the adapter is well-suited for integration in high-precision engineering applications such as telecommunications, industrial control systems, and computing environments, where secure and stable connections are paramount. The combination of high-quality materials ensures optimal performance and resilience under demanding conditions, making it a dependable choice for professionals seeking reliable interfacing solutions.
Type D-SUB socket 9-pin
Plug / Socket Socket
Mounting Type Adapter
Connection Angle 180°
Plating Material Silver
Cable Use Series
Connection Type Series
Connector Version straight
No. of A connectors 1
No. of B connections 1
Product Type Series Adapter
Rack size 483 mm (19")
Type A D-SUB socket 9-pin
Type B D-SUB socket 9-pin

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

You may also like


Trustpilot