Digitus AK-300601-150-S Adapter cable 15m Halogen-free Shielded USB-C to RJ45

MPN
AK-300601-150-S
Brand
Digitus
EAN-13
4016032502067
Order Code
16-1491
Country of Origin
China
  • Quickly find another product in this range by Cable Length:

    2m 3m 5m 10m 15m
View Full Product Range (5)
Qty Was Unit Price (Inc VAT)
1+ £38.84 £34.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Digitus AK-300601-150-S is a halogen-free, shielded adapter cable designed for connecting USB-C® devices to Ethernet networks via an RJ45 plug, featuring a substantial length of 15 metres to accommodate extensive reach requirements. This cable supports USB 3.1 1st Gen (USB 3.0) and USB 3.2 1st Gen (USB 3.0) standards, allowing for efficient data transfer rates, making it suitable for high-bandwidth applications such as video conferencing and data-intensive networking tasks. The cable construction includes both metal foil and braided shielding to ensure signal integrity and reduce electromagnetic interference, catering to requirements in critical data centres and industrial environments where connectivity performance is paramount. With its robust design and compliance to high safety standards through halogen-free materials, this adapter cable is ideal for integration in professional settings where both safety and performance cannot be compromised.
Type USB 3.1 1st Gen (USB3.0)
Interface USB
AWG 26
Cable Design Round
Cable Length 15m
Connector Version straight
Core Material Copper
Max. power 4.5 W @ 5 V / 0.9 A
No. of A connectors 1
No. of B connections 1
Product Type USB 3.1 1st Gen (USB3.0)
Shielding Braid shielding/shielding film
Transfer Rate (max.) 1 GBit/s

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot