Digitus Ak-300431-006-S USB-C Adapter Black Spiral Cable 1M

MPN
AK-300431-006-S
Brand
Digitus
EAN-13
4016032482550
Order Code
16-1473
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 34 in stock

Digitus AK-300431-006-S is an advanced audio and video adaptor designed for seamless connectivity, featuring a USB-C to USB-C configuration. The adaptor is equipped with a high-quality black spiral cable measuring 1 metre in length, ensuring durability and flexibility during use. It is ideal for engineers who require reliable data transfer and power delivery between USB-C enabled devices, including laptops, tablets, and docking stations. The robust construction and compact design of the adaptor make it suitable for both stationary and mobile engineering environments, providing a stable connection for integration in complex systems.
Cable Length 1m
Connector 1 USB-C
Connector 2 USB-C
Colour Black
Type USB Adapter Cable
Adaptor Type USB-C®
Cable Design Spiral cable
Cable features Spiral cable
Cable Type USB 2.0
Cable Use TV/monitor
Connection Type USB-C®
Connector Version straight
Core Material Copper
No. of A connectors 1
No. of B connections 1
Product Type TV/monitor Adapter
Type A USB-C®
Type B USB-C®
Weight 0.029

Reviews

Be the first to submit a review

Trustpilot