Digitus AK-300342-020-S USB-C cable Black 2m flexible shielded silicon round

MPN
AK-300342-020-S
Brand
Digitus
EAN-13
4016032496083
Order Code
16-1468
Country of Origin
China

Discontinued


Digitus AK-300342-020-S is a USB-C cable assembly engineered for robust performance and longevity. This USB 3.2 1st Gen cable features a dual USB-C® plug design and measures two metres in length, making it well-suited for applications that require extended connectivity between devices. Its construction comprises a flexible silicon jacket and a flexible core, which provide excellent bending properties and resilience to fatigue, ideal for environments where continual movement is prevalent. The cable's exterior is black with a matte finish, and it is equipped with integrated bend relief and a common shield to minimise electromagnetic interference. These features make it particularly useful in high-performance digital and data communication applications, such as integrating portable electronics, laptops, and peripherals in both industrial and consumer settings, where reliable, flexible, and shielded connections are crucial.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black (matt)
Type USB-C cable
Cable Design Round
Cable Type USB 3.2 1st Gen
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Core Material Copper
Max. power 100 W @ 20 V / 5.0 A
Product Type USB-C cable
Rack size 483 mm (19")
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 5 GBit/s

Trustpilot