Digitus AK-300341-020-S USB-C cable 2m Black Shielded Silicone Flexible

MPN
AK-300341-020-S
Brand
Digitus
EAN-13
4016032495819
Order Code
16-1465
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £6.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Digitus AK-300341-020-S is a 2-metre USB-C cable designed for high-performance applications requiring durability and flexibility. Constructed with a shielded black matt silicone exterior, this cable offers excellent ageing properties and superior bending resilience, making it ideal for environments where frequent movement and manipulation are necessary. The internal flexible core, combined with the inclusion of bend relief and a common shield, ensures reliable signal integrity and protection against electromagnetic interference. The USB 2.0 USB-C plug configuration is suitable for a wide range of devices, facilitating connectivity in consumer electronics, data transfer hubs, and mobile device charging. This cable's robustness and reliable performance are particularly advantageous in industrial and engineering settings where dependable connectivity is essential.
Cable Length 2.00m
Connector 1 USB-C
Connector 2 USB C male
Colour Black (matt)
Type USB-C cable
AWG 24
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Rack size 483 mm (19")
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot