Digitus AK-300341-010-W USB-C cable USB 2.0 White 1m Matt Shielded Silicon

MPN
AK-300341-010-W
Brand
Digitus
EAN-13
4016032495802
Order Code
16-1464
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 43 in stock

Digitus AK-300341-010-W is a high-quality USB-C cable designed to meet USB 2.0 specifications, featuring a USB-C plug and extending to a length of 1.00 metre in a white, matt finish. Crafted with exceptional flexibility, this cable incorporates a flexible core and is shielded for enhanced signal integrity, making it resilient to wear with excellent ageing and bending properties. The inclusion of silicon material provides superior bending relief and durability, ensuring reliable performance in environments requiring frequent movement or handling. Typical engineering applications include connecting USB-C devices for data transfer or charging in laboratory, industrial, or consumer electronics settings, where robust connectivity and protection from electrical interference are essential. This cable also includes a common shield and grommet, enhancing its durability and functionality for prolonged use.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB C male
Colour White (matt)
Type USB-C cable
AWG 24
Cable Design Round
Cable Type USB 2.0
Connection Type USB-C® to USB-C®
Connections USB-C® plug
Connector Version straight
Core Material Copper
Max. power 60 W @ 20 V / 3.0 A
Product Type USB-C cable
Rack size 483 mm (19")
Shielding Shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot