Digitus AK-300154-010-S USB cable USB-C to USB-A Black 1.00 m Flexible

MPN
AK-300154-010-S
Brand
Digitus
EAN-13
4016032455233
Order Code
16-1432
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 511 in stock

Digitus AK-300154-010-S is a USB cable featuring a USB-C to USB-A configuration, designed for effective data transfer and charging applications. This flexible cable measures 1.00 metre in length and is encapsulated in a durable black sheath, offering reliable performance in both professional and personal settings. Engineered to USB 2.0 specifications, it ensures seamless connectivity between modern USB-C devices and traditional USB-A ports, making it ideal for engineering tasks requiring data synchronisation or power delivery. Its robust construction is suited for use in laboratory environments or field engineering operations where durable and adaptable connections are essential.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB-A male
Colour Black
Type USB 2.0
AWG 24/28
Cable Design Round
Cable features Flexible
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Max. power 15 W @ 5 V / 3 A
Product Type USB cable
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot