Digitus AK-300130-030-S USB 2.0 Cable Black 3m Double Shielded Round

MPN
AK-300130-030-S
Brand
Digitus
EAN-13
4016032336723
Order Code
16-1417
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
5+ £0.932
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 106 in stock

Digitus AK-300130-030-S is a high-quality USB 2.0 cable designed for reliable data transfer applications. This cable features double shielding, ensuring minimal electromagnetic interference and enhanced signal integrity, which makes it ideal for sensitive electronic equipment. With a USB Type-A plug on one end and a USB Mini-B plug on the other, this 3.00 metre black round cable is well-suited for connecting peripheral devices such as cameras, external hard drives, and certain legacy equipment to computers and other host systems. The robust construction and engineering of the AK-300130-030-S make it an excellent choice for environments where durability and consistent performance are critical, such as in industrial automation or technical workstations.
Cable Length 3.00m
Connector 1 USB A
Colour Black
Type USB 2.0
AWG 28
Cable Design Round
Cable Type USB 2.0
Connector Version straight
Core Material Copper
Product Type USB cable
Rack size 483 mm (19")
Transfer Rate (max.) 480 MBit/s

Reviews

Be the first to submit a review

Trustpilot