Digital Position sensor/Hall effect sensor Honeywell SS411A 4.5 - 24 Vdc SIP

MPN
SS411A
Brand
Honeywell
Order Code
50-6929

Discontinued


Digital Position sensors/Hall effect sensors.
  • 4.5 to 24 V DC
  • Single in-line package
Housing Type SIP
Measurement range(s) -0.006 - 0.006T
Operating Voltage 4.5 - 24V DC
Specification bipolar, temperature-compensated
Temperature Range -40 - ?°C

Trustpilot