Digital Panel Heater 1.5kW

Airmaster Brand: Airmaster

Airmaster Digital LCD Controlled Panel Heater with thermostat for temperature setting 5ºC to 30ºC. Easy to use, thanks to the user-friendly LCD display screen and 24/7 programmable timer. It contains a highly efficient sheathed heating element with aluminium diffuser. Silent in operation, slim and compact in size. There is also an anti-frosting function and overheating safety protection. IP24 rated.

This Airmaster PH1.5TIM/LCDN Digital Panel Heater 1.5kW has the following specification:

Input Voltage: 220-240V
Output Rating: 1,500W
Frequency: 50-60Hz
Cable Length: 1.5m
Class: 1
Dimensions: 640 x 400 x 85mm
Weight: 5.18kg

Description Image Product Buy Pricing (Ex VAT) Maximum Output Power Type Voltage Fuel
Airmaster PH1.5TIM/LCDN Digital Panel Heater 1.5kW
Airmaster PH1.5TIM/LCDN Digital Panel Heater 1.5kW
Standard range
Order code: 95-0670
MPN: PH1.5TIM/LCDN

Despatched within 4 working days - 50 in stockBack-order availability date - 09/11/2026
1+ £89.45
Price per unit Ex VAT
1500W Panel heater 230V Electricity
Airmaster PH2TIM/LCDN Digital Panel Heater 2.0kW
Airmaster PH2TIM/LCDN Digital Panel Heater 2.0kW
Standard range
Order code: 95-0671
MPN: PH2TIM/LCDN

Despatched within 4 working days - 100 in stockBack-order availability date - 09/11/2026
1+ £99.84
Price per unit Ex VAT
2000W Panel heater 230V Electricity

Trustpilot