Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Digital Multimeter 328 (LCD)

Order Code:  

85-0721

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: 328  Copy to clipboard
 Report an error

Discontinued

Buy Digital Multimeter 328 (LCD) with large 4½ digits LCD display. The multimeter provides high accuracy, measuring of capacitance and frequency.


  • Display: 30 x 60mm LCD, max. reading 1999 counts
  • DC Voltage: 200mV ±0.05%, 2/20/200V ±0.1%, 1000V ±0.15%
  • AC Voltage: 2V ±0.5%, 20/200V ±0.6%, 700V ±0.8%
  • DC Current: 2m/20mA ±0.5%, 200mA ±0.8%, 20A ±2%
  • AC Current: 2m/20mA ±0.8%, 200mA ±1.2%, 20A ±2.5%
  • Resistance: 200 ±0.5%, 2K/20K/200K/2M ±0.3%, 20M ±0.5%, 200M ±5%
  • Capacitance: 2000p/20n/200n/2u/20uF ±4.0%
  • Frequency: 20KHz ±1.5%
  • Continuity checking with buzzer
  • Diode check: Test current 0.8mA, test voltage 3V
  • Power source: 1x 9V
  • Product dimension: 91 x 189 x 31.5mm
  • Product weight: 310g (including battery)

Package includes:

  • 1x Handheld digital multimeter
  • 1x Capacitance testing adapter
  • 1x User manual
  • Test leads

Questions


*Question functionality currently disabled


13 March 2019 Question by: Rapid Customer | Product code: 85-0721
Q. Hi, Do you have a calibration procedure to hand for this DMM?
A. Hi Bryan, thank you for your question. Unfortunately these meters were not supplied with calibration so therefore we do not have the information available.


26 April 2016 Question by: Rapid Customer | Product code: 85-0721
Q. What is the alternative for this multimeter (328 DMM)?
A. Hi Yamini, thank you for your question. The closest Rapid replacement is 86-3181 - the 318B.

Reviews


Be the first to submit a review