Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Digilent 410-376 Cmod S7: Breadboardable Spartan-7 FPGA Module

Order Code:  

67-0007

  Copy to clipboard
Brand: Digilent  Copy to clipboard MPN: 410-376  Copy to clipboard
 Report an error

Discontinued

This Digilent Cmod S7 FPGA development board is based around the Xilinx Spartan-7 FPGA.

At just 0.7” by 3.05”, this 48-pin DIP form factor board is small enough to mounted in a standard 48-pin socket, making it ideal for embedded systems. There are 32 FPGA I/O signals , 2 FPGA analog input signals, an external power input rail, and ground that are all routed to 100-mil-spaced through-hole pins, making the Cmod S7 well-suited for use with solderless breadboards.

The board also includes a programming ROM, clock source, USB programming and data transfer circuit, power supplies, LEDs, and buttons.
  • Ideal for use with solderless breadboards
  • Small 0.7” by 3.05”, 48-pin DIP form factor board
  • Can be loaded in a standard socket
  • Perfect for use in embedded systems

To get up and running and for further resources please visit the Digilent Resource Center here.
Type FPGA Development board

Reviews


Be the first to submit a review