Digilent 410-370 Cora Z7: Zynq-7000 Single Core Options for ARM/FPGA SoC Dev

MPN
410-370
Brand
Digilent
Order Code
67-0010
Country of Origin
Taiwan

Discontinued


The Digilent Cora Z7 FPGA (Field Programmable Gate Array) development board is a low cost, ready-to-use and easily embeddable development platform that is designed around the powerful Zynq-7000 All-Programmable System-on-Chip (APSoC) from Xilinx.

A single core 667MHz ARM Cortex-A9 processor is tightly integrated with a Xilinx 7-series FPGA, a pairing that gives the ability to surround the processor with a unique set of software-defined peripherals and controllers, and set up your development board to the requirements of your project.

The on-board SD Card slot, Ethernet, and Power solution allow the Cora Z7 to operate independently of a host computer. The board has a wide array of hardware interfaces and general purpose I/O pins that make it ideal for developing embedded applications. The small form factor and mounting holes give the board an advantage when it is used as a component of a larger solution.
  • Single core 667 MHz Cortex-A9 processor with tightly integrated Xilinx FPGA
  • 512 MB DDR3 memory
  • Full support for Vivado and Petalinux design environments
  • Arduino shield and Pmod connectors for add-on hardware devices
  • USB and Ethernet connectivity
  • Large array of general purpose I/O ports for custom solutions
  • Small form factor and mounting holes
  • Programmable from JTAG and microSD card

To get up and running and for further resources please visit the Digilent Resource Center here.
Type FPGA Development board

Trustpilot