Digilent 410-351-10 ZYBO Z7 Zynq-7010 ARM/FPGA SoC Platform

MPN
410-351-10
Brand
Digilent
Order Code
67-0020
Country of Origin
Taiwan

Discontinued


The Diligent Zybo Z7-10 is a feature-rich, ready-to-use FPGA (Field Programmable Gate Array) development board that is designed for embedded software and digital circuit development.

The board is built around the Xilinx Zynq-7000 family that features All Programmable System-on-Chip (AP SoC) architecture, which tightly integrates a dual-core ARM Cortex-A9 processor with the Xilinx 7-series FPGA logic. The processor is supported with a comprehensive suite of multimedia and connectivity peripherals, creating a formidable single-board computer that gets even more powerful when you factor in the flexibility and power added by the FPGA.

The Zybo Z7's video-capable feature set includes a MIPI CSI-2 compatible Pcam connector, HDMI input, HDMI output, and high DDR3L bandwidth. These features plus the excellent performance makes this board an affordable solution for the high-end embedded vision applications that Xilinx FPGAs are popular for.

It is easy to attach additional hardware using the boards Pmod connectors and this allows access to Digilent's catalog of over 70 Pmod peripheral boards, including motor controllers, sensors, displays, and more.

To get up and running and for further resources please visit the Digilent Resource Center here.
  • Second generation update
Type FPGA Development board

Trustpilot