Digilent 410-321 Analog Dis 2 USB Oscilloscope, Lg Analyzer, Variable P Supply

MPN
410-321
Brand
Digilent
Order Code
67-0168
Country of Origin
Taiwan

Discontinued


The Analog Discovery 2 is a USB oscilloscope as well as a multifunction instrument that can measure, visualise, generate, record, and control mixed-signal circuits of all kinds. The unit has been developed in conjunction with Analog Devices and supported by the Xilinx University Program.

The unique design means that it is small enough not to take up much room, yet is still powerful enough to replace a whole stack of test equipment. The specification and capabilities are such that engineering students, hobbyists, and electronics enthusiasts get the freedom to work with analog and digital circuits in virtually any environment, in or out of the lab.

When driven by the free WaveForms (Mac, Linux and Windows Compatible) software the unit can be configured to work as any one of several traditional instruments, including:

Two-channel USB digital oscilloscope
Two-channel arbitrary function generator
Single channel voltmeter
16-Channel logic analyser
16-Channel pattern generator
16-Channel virtual digital I/O
Stereo audio amplifier
Data logger
Spectrum analyser
Network analyser
Impedance analyser
Protocol analyser
Two programmable power supplies
  • Analog and digital I/P and O/Ps can be connected using simple wire probes
  • BNC Adaptor and probes can be used to connect the inputs and outputs
  • Supplied with:
  • USB A to micro B programming cable
  • 2x15 Flywire signal cable assembly
  • 5-Pack of 6-pin male headers
  • One ferrite cable snap-on

For more information check out the resource center.


Type USB Multifunction oscilloscope

Trustpilot