Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Digilent 410-319-1 Arty A7-100T Artix-7 FPGA Development Board

Order Code:  

66-9998

  Copy to clipboard
Brand: Digilent  Copy to clipboard MPN: 410-319-1 Copy to clipboard
 Report an error

Discontinued

Arty is a ready-to-use development platform that has been designed around the Artix-7 Field Programmable Gate Array (FPGA) from Xilinx.

The platform has been specifically designed for use as a MicroBlaze soft processing system, and when used in this context, Arty becomes an incredibly flexible processing platform that is capable of adapting to the needs of any project. The versatility of the platform means that it can use its comprehensive set of tools to be anything you want - communication powerhouse, timekeeper, etc.

This version of the Arty A7 (Arty A7-100T (66-9998)) features the larger Xilinx XC7A100TCSG324-1

To get up and running and for further resources please visit the Digilent Resource Center here.
  • Xilinx Artix-7 FPGA Processor
  • Clock speed > 450MHz
  • Lots of interactive and sensory devices
  • Powered from USB or any 7 to 15V source
  • Ethernet connectivity
Type FPGA Development board

Reviews


Be the first to submit a review