Digilent 410-292-1 Nexys A7-50T FPGA Trainer Board

Order Code:

67-0016

Brand: Digilent MPN: 410-292-1

Discontinued


The Diligent Nexys A7-100T FPGA trainer board is the new version of the ever popular Nexys 4 DDR board. The board is recommended for the ECE curriculum and is a ready-to-use digital circuit development platform designed to bring additional industry applications into the classroom environment.

The board features the Nexys-A7 Field Programmable Gate Array (FPGA) that is optimised for high-performance logic, having greater capacity, higher performance, and more resources than earlier designs. Along with its large, high-capacity FPGA and its set of USB, Ethernet, and other ports, the Nexys A7 can host designs ranging from introductory combinational circuits to powerful embedded processors.

Several built-in peripherals, including an accelerometer, a temperature sensor, MEMs digital microphone, speaker amplifier, and plenty of I/O devices allow the Nexys A7 to be used for a wide range of designs without needing any other components.

For programming, the Nexys A7-50T variant is compatible with the Vivado Design Suite.
  • Recommended for ECE curriculum
  • Includes Digilent custom hardshell case with protective foam
  • Supplied with micro USB cable

To get up and running and for further resources please visit the Digilent Resource Center here.
Type FPGA Trainer board

Trustpilot