DICOTA P20471-09 DICOTA Hi-Vis Backpack rain cover Orange Polyester

MPN
P20471-09
Brand
Dicota
EAN-13
7640186417495
Order Code
73-1914
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £15.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Out of stock


The rain cover can be installed on backpacks measuring up to 32 × 455 × 22 mm and is made of a durable coated material that is capable of keeping bags dry even in pouring rain.

Putting on the rain cover is quick and easy. Simply pull it over a backpack, and the elastic material will perfectly conform to the shape of the bag. The rain cover not only provides reliable protection against rain but also ensures good visibility during twilight and at night thanks to its fluorescent materials and 3M reflective strips, which are certified according EN ISO 2471:213.

  • Water-repellent surface
  • High-visibility fluorescent material certified according to EN ISO 2471:213
  • Reflective 3M strips certified according to EN ISO 2471:213
  • Can be easily put on within seconds
  • Close-fitting thanks to elastic material (for backpacks up to 32 × 455 × 22 mm)

Reviews

Be the first to submit a review

Trustpilot