Dicota D32060 USB & Firewire Plugs & Sockets USB & Firewire connectivity

MPN
D32060
Brand
Dicota
EAN-13
7640239421370
Order Code
18-8055
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £24.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 293 in stock

Dicota D32060 is a versatile component within the domain of USB & Firewire connectivity. This device functions as a USB hub designed to extend the number of available USB slots on a personal computer, thus providing additional connectivity options. With its ability to act as a USB splitter, it facilitates multiple simultaneous connections, enhancing the capability of systems where USB ports are limited. Such a product is typically employed in engineering applications where peripheral device management requires expanded input/output flexibility, such as in control systems, data transfer systems, or computing environments demanding numerous device connections. The product serves as an efficient solution for users needing to integrate multiple USB and Firewire devices into a single workstation.
Type USB-C® (USB 3.2 2nd Gen) multiport hub
Colour Silver
Depth 28mm
Height 10mm
No. of outputs 5
Power Supply Type via USB
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Weight 40g
Width 95mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot