Dicota D32059 USB & Firewire Plugs & Sockets USB Firewire versatile connection

MPN
D32059
Brand
Dicota
EAN-13
7640239421363
Order Code
18-8054
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Inc VAT)
1+ £61.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 47 in stock

Dicota D32059, 3160389, is a comprehensive USB-C 10-in-1 wireless charging dock designed to expand the connectivity of modern computing devices. This versatile device supports a range of interfaces, delivering 4K video output and power delivery up to 100 watts, along with a 15-watt wireless charging pad. Engineered for applications requiring additional USB slots and expanded functionality, it effectively acts as a USB hub or splitter, catering to setups where multiple peripherals demand simultaneous connectivity. It serves as an ideal solution for professional environments such as engineering workstations and technical workbenches, where connectivity and power management are critical. Its inclusion of both USB and Firewire plugs and sockets highlights its adaptability and capacity to integrate various devices seamlessly within technical ecosystems.
Type USB-C® (USB 3.2 2nd Gen) multiport hub
Colour Silver
Depth 55mm
Height 17mm
No. of outputs 10
Power Supply Type via USB
Product Type USB-C® (USB 3.2 2nd Gen) multiport hub
Screen size diagonal (inches) 1inch
Weight 120g
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot