DICOTA D31981 DICOTA D31981 mouse Gaming Right-hand Bluetooth 1600 DPI

MPN
D31981
Brand
DICOTA
EAN-13
7640186417464
Order Code
71-9486
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £17.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 10 availableBack-order availability date - 04/11/2026

Designed to reduce hand and wrist strain while working

The Wireless Ergonomic Mouse RELAX is made to fit any hand to comfortably work for hours.

This mouse is designed to optimize user comfort and productivity, featuring a contoured shape and soft grip that conforms to the natural shape of your hand, allowing for seamless and effortless movement. No more cord clutter with its wireless Plug & Play connectivity, giving a clean and organized work area. Compatible for a wide range of devices with no need to download additional software. The mouse offers three-level dpi settings (8/12/16 dpi), allowing to adjust cursor sensitivity to suit the specific needs. Navigate effortlessly with the perfectly-placed shortcut buttons. Suitable for right handed. The mouse battery runs on one AA battery (included).
  • Ergonomic design for natural hand position
  • User-friendly and quick installation thanks to Nano receiver
  • USB Plug & Play - no additional software required
  • 8/12/16 DPI for precise navigation
  • Suitable for right- handed
  • 5 buttons including two shortcut buttons
  • Optical sensor
  • 1 meter wireless range
  • 3 degree angle of inclination
  • Runs on one AA battery (included in delivery)
  • On/off button

Reviews

Be the first to submit a review

Trustpilot