DICOTA D31162 DICOTA D31162 display privacy filter 31.2 cm (12.3")

MPN
D31162
Brand
DICOTA
EAN-13
7640158663745
Order Code
71-1623
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £39.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

The Premium privacy screen protector not only prevents unwanted insights into your computer, but also protects the screen against scratches. Other product features include the high mechanical resistance and easy removability. The 2-way technology protects the screen from viewing on two sides; left/right. At the same time, the touch functionality of the screen remains completely intact. A practical and effective method to ensure that only you can view your data. Ideal for use in hotels or on the bus, train or airplane.
  • Privacy protection from two sides (left/right)
  • Limits side-to-side vision to ±3°
  • 45% blue light cutting
  • Touch capable
  • Silicone layer on the back allows for full-surface adhesion
  • A clear view at all times
  • Accurate colour reproduction
  • Reduces reflections and fingerprints
  • High scratch resistance
  • Attaches easily without forming bubbles
  • No residue when removed

Reviews

Be the first to submit a review

Trustpilot