Diamond Whetstone 200mm Wooden Box Blue 325 Grit Coarse

DMT Brand: DMT

W8 Diamond Whetstones 200mm (8 in) are ideal for kitchen use and for the honing of smaller workshop tools. They have a large, wider diamond surface for sharpening a variety of knives and edges. They are supplied with a non-skid hardwood case, and tabs for permanent mounting are moulded into the stone's base.

Black: Extra Coarse Grade 220, 60 micron.
Blue: Coarse Grade 325, 45 micron.
Red: Fine Grade 600, 25 micron.
Green: Extra Fine Grade 1200, 9 micron.

Blue: Coarse 325g, 45 micron

Description Image Product Buy Pricing (Ex VAT) Type Material
DMT W8C Diamond Whetstone 200mm Wooden Box Blue 325 Grit Coarse
DMT W8C Diamond Whetstone 200mm Wooden Box Blue 325 Grit Coarse
Standard range
Order code: 95-4846
MPN: W8C

Despatched within 4 working days - 5 in stock
1+ £172.64
Price per unit Ex VAT
Whetstone Diamond coated
DMT W8E Diamond Whetstone 200mm Wooden Box Green 1200 Grit Extra Fine
DMT W8E Diamond Whetstone 200mm Wooden Box Green 1200 Grit Extra Fine
Standard range
Order code: 95-4847
MPN: W8E

Despatched within 4 working days - 4 in stock
1+ £220.20
Price per unit Ex VAT
Whetstone Diamond coated
DMT W8F Diamond Whetstone 200mm Wooden Box Red 600 Grit Fine
DMT W8F Diamond Whetstone 200mm Wooden Box Red 600 Grit Fine
Standard range
Order code: 95-4848
MPN: W8F

Despatched within 4 working days - 5 in stock
1+ £172.64
Price per unit Ex VAT
Whetstone Diamond coated

Trustpilot