Diamond Wheel Dresser 0.25 Carat

Faithfull Brand: Faithfull

Faithfull single point diamond grinding wheel dresser that can be used to accurately shape and clean the cutting face of vitrified bench grinder wheels. When used regularly, this tool will maintain the cutting surface of a grinding wheel, helping to ensure that precision cutting tools are honed and sharpened correctly for optimum performance.

The dresser is manufactured from a hardened and tempered polished steel handle and fitted with a diamond tip. Regular truing and dressing of vitrified grinding wheels removes worn abrasives and waste materials that have become embedded into the grinding wheel. This restores the cutting face for optimum performance and helps to minimise vibration. Single point diamond dressing tools are suitable for use on most surface, cylindrical and internal grinding applications.

Tip: 0.25 Carat Diamond.
Suitable for bench grinding wheels of up to 150mm diameter.

Description Image Product Buy Pricing (Ex VAT) Type
Faithfull ADD 1775 Diamond Wheel Dresser 0.25 Carat
Faithfull ADD 1775 Diamond Wheel Dresser 0.25 Carat
Extended range
Order code: 95-7174
MPN: ADD 1775

Available to back orderPlease contact us for lead time
1+ £12.48
Price per unit Ex VAT
Wheel
Faithfull ADD 1777 Diamond Wheel Dresser 0.50 Carat
Faithfull ADD 1777 Diamond Wheel Dresser 0.50 Carat
Standard range
Order code: 95-7175
MPN: ADD 1777

Despatched within 4 working days - 50 in stock
1+ £11.94
Price per unit Ex VAT
Wheel

Trustpilot