Diamond Steel 300mm Red 600 Grit Fine

DMT Brand: DMT

The ultimate tool for maintained razor edges, even on hard stainless blades. For the food service and meat processing industries.

Long wearing monocrystalline diamond surface.
Solid steel round rod for maximum diamond surface.
Large Safety Guard.
Colour coded hang ring for identification.
High impact resin handle.

Red Fine.
Size. 300mm (12 in).

Description Image Product Buy Pricing (Ex VAT) Type Material
DMT DS2F Diamond Steel 300mm Red 600 Grit Fine
DMT DS2F Diamond Steel 300mm Red 600 Grit Fine
Extended range
Order code: 95-4811
MPN: DS2F

Available to back orderPlease contact us for lead time
1+ £69.78
Price per unit Ex VAT
Steel Diamond coated
DMT DS4F Diamond Steel 350mm Red 600 Grit Fine
DMT DS4F Diamond Steel 350mm Red 600 Grit Fine
Standard range
Order code: 95-4812
MPN: DS4F

Despatched within 4 working days - 5 in stock
1+ £81.63
Price per unit Ex VAT
Steel Diamond coated

Trustpilot