Diagonal Cutters PVC Grip 125mm (5in)

KNIPEX Brand: KNIPEX

The Knipex 70 01 series of diagonal cutters are constructed from chrome vanadium solid style forged top quality steel with precision non slip tips for added strength and durability. They combine high quality material and precise workmanship for long service life. The induction-hardened precision cutting edges offer clean cutting at the cutting edge tips. These pliers are suitable for cutting thin copper wires. The narrow head style is ideal for use in confined areas.

Like most of the Knipex range of pliers all components of these cutters have oil hardened edges and they are made from Vanadium electric steel forged to approximately 62 HRc. They are ideal for cutting soft wire close to a flat surface with the bevelled blade. The cutters have polished head and plastic PVC dipped coated cushion grip handles for added durability and comfort.

Knipex 70 01 series of diagonal cutters are ideal for all trade or DIY applications and especially for the electrical trade.

These Knipex diagonal cutters come in 125, 140, 160, and 180mm versions for all types of work applications. High quality material and precise workmanship for long service life.

Length 125mm (5 in)

Description Image Product Buy Pricing (Ex VAT) Length Type ESD Safe VDE Safe Bevel Handles Head Surface
Knipex 70 01 125 SB Diagonal Cutters PVC Grip 125mm (5in)
Knipex 70 01 125 SB Diagonal Cutters PVC Grip 125mm (5in)
Standard range
Order code: 96-4090
MPN: 70 01 125 SB

Despatched within 4 working days - 5 in stock
1+ £18.72
Price per unit Ex VAT
125mm Plier No No cutting edges with bevel plastic coated polished black atramentized
Knipex 70 01 140 SB Diagonal Cutters PVC Grip 140mm (5.1/2in)
Knipex 70 01 140 SB Diagonal Cutters PVC Grip 140mm (5.1/2in)
Standard range
Order code: 96-4091
MPN: 70 01 140 SB

Despatched within 4 working days - 5 in stock
1+ £18.72
Price per unit Ex VAT
140mm Plier No No cutting edges with bevel plastic coated polished black atramentized
Knipex 70 01 160 SB Diagonal Cutters PVC Grip 160mm (6.1/4in)
Knipex 70 01 160 SB Diagonal Cutters PVC Grip 160mm (6.1/4in)
Standard range
Order code: 96-4092
MPN: 70 01 160 SB

Despatched within 4 working days - 20 in stock
1+ £19.00
Price per unit Ex VAT
160mm Plier No No cutting edges with bevel plastic coated polished black atramentized
Knipex 70 01 180 SB Diagonal Cutters PVC Grip 180mm (7in)
Knipex 70 01 180 SB Diagonal Cutters PVC Grip 180mm (7in)
Standard range
Order code: 96-4093
MPN: 70 01 180 SB

Despatched within 4 working days - 5 in stock
1+ £20.60
Price per unit Ex VAT
180mm Plier No No cutting edges with bevel plastic coated polished black atramentized

Trustpilot