Diagonal Cutters Comfort Multi-Component Grip 140mm (5.1/2in)

Knipex Brand: Knipex

Knipex have used special tool steel construction with moulded multi component handles for added comfort, durability and, most importantly, added grip.

The Knipex 70 02 series diagonal cutters are constructed from chrome vanadium solid style forged top quality steel with precision non-slip tips for added strength and durability. Manufactured with high quality material and precise workmanship for long service life. Clean cutting at cutting edge tips, also in case of thin copper wires, and narrow head style for use in confined areas.

Manufactured from vanadium electric steel, oil-hardened and tempered. The edge hardness is approximately 62 HRc which is ideal for cutting soft wire close to a flat surface with the bevelled blade. The cutters have polished heads and plastic PVC dipped coated cushion grip handles for added durability and comfort.

Knipex 70 02 series of diagonal cutters are ideal for all trade or DIY applications and especially the electrical trade.

These Knipex diagonal cutters come in 140, 160, and 180mm versions for all types of work applications. High quality material and precise workmanship for long service life.

Length 140mm (5 1/2 in)
Cutting capacity:
Soft wire 4.0 mm.
Med/hard wire 2.5 mm.
Hard wire 1.8 mm.

Description Image Product Buy Pricing (Ex VAT) Length Type ESD Safe VDE Safe Bevel Handles Head Style Surface
Knipex 70 02 140 SB Diagonal Cutters Comfort Multi-Comp Grip 140mm (5.1/2in)
Knipex 70 02 140 SB Diagonal Cutters Comfort Multi-Comp Grip 140mm (5.1/2in)
Standard range
Order code: 96-4036
MPN: 70 02 140 SB

Despatched within 4 working days - 20 in stock
1+ £23.00
Price per unit Ex VAT
140mm Plier No No cutting edges with bevel with multi-component grips polished with bevel black atramentized
Knipex 70 02 160 SB Diagonal Cutters Comfort Multi-Comp Grip 160mm (6.1/4in)
Knipex 70 02 160 SB Diagonal Cutters Comfort Multi-Comp Grip 160mm (6.1/4in)
Standard range
Order code: 96-4037
MPN: 70 02 160 SB

Despatched within 2 working days - 15 in stock
1+ £23.71
Price per unit Ex VAT
160mm Plier No No cutting edges with bevel with multi-component grips polished with bevel black atramentized
Knipex 70 02 180 SB Diagonal Cutters Comfort Multi-Component Grip 180mm (7in)
Knipex 70 02 180 SB Diagonal Cutters Comfort Multi-Component Grip 180mm (7in)
Standard range
Order code: 96-4038
MPN: 70 02 180 SB

Despatched within 2 working days - 5 in stock
1+ £25.12
Price per unit Ex VAT
180mm Plier No No cutting edges with bevel with multi-component grips polished with bevel black atramentized

Trustpilot