Di-Log Digital RCD Tester c/w Ramp & Auto Test 9061

MPN
9061
Brand
Di-log
Order Code
90-6358
  • E
    RoHS Exempt

Discontinued


The Di-Log Digital RCD Tester c/w Ramp and Auto Test 9061 has an automatic test to sequence through 1/2, 1 and 5 times test without returning to the tester. It features a ramp test to establish tripping current, this enables the quick detection of nuisance tripping.

The 9061 meets all the safety and performance requirements of BS EN 61557. Along with comprehensive features this RCD tester also provides user friendly operation. Its single rotary dial enables simple function selection while the LCD backlit display makes sure your data is clearly visible in even the most dimly lit conditions.

The Di Di-Log Digital RCD Tester is ideally suited to industrial or even domestic use. It is supplied with 1x Di-Log Digital RCD Tester 9061, 1xc test lead with Schuko plug system,  1x test lead 3-pole, 3x crocodile clamps, 3x  test probes, 1x protective holster, 1x carrying case, 6x batteries 1.5 V, IEC LR6 and an instruction manual.


  • Swift and easy test of RCDs (also time delayed types)
  • Measurement of contact voltage without tripping the RCD
  • Measurements of trip time and trip current - ramp method
  • RCD analysis for test of all RCD parameters
  • Display of earth resistance
  • Integrated memory for approx. 100 measurement values
  • Standard, built-in IR/RS-232 interface for transferring measurement data to the PC
  • UNITEST software for recording test results is available as option
  • Curve shape to be selected for RCDs of Type AC, A, B
  • Test current for pre-selection x 0.5 / x 1 / x 2 and x 5
  • Integrated socket test with contact electrode
  • Enables the user to quickly establish incorrectly installed sockets
  • Clear and large LCD providing the user with an optimum visual indication of both test values and limits
  • Auto power off
  • Manufacturers part no. Di-Log 9061

Trustpilot