DH26PX2 SDS Plus Rotary Hammer Drill 830W 240V

HiKOKI Brand: HiKOKI

The HiKOKI DH26PX2 SDS Plus Rotary Hammer Drill has a compact, lightweight design and a high-performance motor. It offers 3-modes of operation with a large change lever that allows you to switch from mode to mode with ease.

The angle adjustment function allows for easy alignment of chisel blades and it has a one-push action for easy bit mounting. Fitted with soft grip handles for reduced fatigue during long periods of operation.

Supplied with: 1 x Side Handle, 1 x Depth Stop and 1 x Case.

Drill bit NOT included.

Specification:

Modes: Rotary, SDS Hammer, Chisel Only
Input Power: 830W
No Load Speed: 0-1,100/min.
Impact Rate: 0-4,300/bpm, 3.2 joules
Capacity: Concrete 26mm, Steel 13mm, Wood 32mm
Length: 349mm
Weight: 2.8kg

HiKOKI DH26PX2 SDS Plus Rotary Hammer Drill 240V Version

Description Image Product Buy Pricing (Ex VAT) Type
HiKOKI DH26PX2 SDS Plus Rotary Hammer Drill 830W 240V
HiKOKI DH26PX2 SDS Plus Rotary Hammer Drill 830W 240V
Standard range
Order code: 96-1751
MPN: DH26PX2J1Z

Despatched within 2 working days - 100 in stock
1+ £97.45
Price per unit Ex VAT
Drill
HiKOKI DH26PX2 SDS Plus Rotary Hammer Drill 830W 110V
HiKOKI DH26PX2 SDS Plus Rotary Hammer Drill 830W 110V
Standard range
Order code: 96-1752
MPN: DH26PX2J2Z

Despatched within 2 working days - 20 in stock
1+ £118.30
Price per unit Ex VAT
Drill

Trustpilot