DFRobot TEL0023 Bluetooth 2.0 Bee Module For Arduino

Order Code:

75-0209

Brand: DFRobot MPN: TEL0023 EAN-13: 6959420900329

Discontinued


This DFRobot Bluetooth Bee Bluetooth wireless module employs the XBEE design. Its pinout is compatible with XBEE making it suitable for all microcontrollers, such as Arduino, that have a 3.3V power output. The module also supports AT commands for parameter setting when used with an XBEE adapter, not included.

The Bluetooth Bee module comes with an on-board antenna that provides excellent signal quality. The module acts like a transparent serial port and works with a variety of Bluetooth adapters and Bluetooth phones.

The module has been tested with all the Bluetooth adapters on the market including laptops and mobile phones.

This Arduino Bluetooth module fits the Gravity Arduino IO Expansion shield, Gravity Mega Sensor Shield, Romeo V2 and DFRduino Leonardo which have an XBEE socket.


  • Bluetooth chip: CSR BC417143
  • Bluetooth protocol: Bluetooth specification v2.0 + EDR
  • USB protocol: USB v1.1/2.0
  • Operating frequency: 2.4 to 2.48GHz unlicensed ISM band
  • Modulation: GFSK (Gaussian Frequency Shift Keying)
  • Transmit power: ≤ 4dBm, class 2
  • Transmission distance: 20 to 30m in free space
  • Sensitivity: ≤-84dBm at 0.1% BER
  • Transfer rate: asynchronous: 2.1Mbps (Max) / 160 kbps; synchronous: 1Mbps/1Mbps
  • Safety features: authentication and encryption
  • Support profiles: Bluetooth serial port
  • Serial port settings: 1200 to 1382400 / N / 8 / 1
  • Baud rate default: 9600
  • Pair: 1234
  • Input voltage: +3.3 DC/50mA
  • Operating temperature: -20°C to +55°C
  • Module size: 32 x 24 x 9mm
  • DFRobot type TEL0023
Type Bluetooth
Input Voltage +3.3 DC/50mA
Transmit power ≤ 4dBm, class 2

Trustpilot