DFRobot ROB0050 4WD MiniQ Arduino Robot V2.0

Order Code:

75-0166

Brand: DFRobot MPN: ROB0050 EAN-13: 6959420907403

Discontinued


This 4WD MiniQ mobile robot kit is especially designed for education and learning purposes. It comes fully assembled and all you need is a PC with Arduino IDE and 4x AA batteries.

This new version of MiniQ 4WD Arduino Robot Kit comes with Arduino Leonardo controller (ATmega32u4) and also integrates modules such as RGB LED, photosensitive diode, infra-red transmitters, infra-red receivers, infra-red line tracking sensors, light sensors, additional buttons and buzzer.

Along with this mobile robot kit, there are 8 lessons for beginners, from entry-level to line-following, obstacle avoidance and remote control. Users can easily grasp the principles by working through the tutorial. All tutorials and coding are open and free to download.


  • Specification
  • Controller: Atmega 32U4 (Arduino Leonardo)
  • Power supply: 4x AA batteries or micro-USB
  • Working voltage: 4.5 to 6V
  • Driving mode: 4WD
  • Max. speed: 79cm/s
  • Size: 115 x 110 x 45mm (4.5 x 4.3 x 1.8in.)
  • Supplied complete with 1x IR remote controller & 1x micro USB cable
  • DFRobot type ROB0050

Click here for coding.


Type Arduino robot
Max. speed 79cm/s

Trustpilot