DFRobot KIT0131 Gravity: KnowFlow Basic Kit - A DIY Water Monitoring Basic Kit

Order Code:

75-0113

Brand: DFRobot MPN: KIT0131-1 EAN-13: 6959420916931

Discontinued


KnowFlow is designed for environmentalists who want to monitor water quality and get real time data. It can monitor 2 parameters with the basic kit: pH and electronic conductivity. The kit is based on the Arduino and is easy to change and add more sensors and modules. It stores the data on a micro-SD card, also the data can be viewed on your smart phone via Bluetooth communication.

Using the water monitor, you can measure the water quality in real time and store the data into the TF card for later analysis. It can be used for environment study, pollution sourcing and teaching, etc.

The KnowFlow Kit uses the DFRobot Gravity Sensor series. Gravity Sensor series are easy to use and are highly compatible. If you are not interested in coding, you can just upload the sketch into the Bluno board without any coding. After that you will find that the data is being stored on the TF card.


  • Features:
  • pH, EC auto record
  • Micro-SD local storage
  • Extendable design
  • Plug and play
  • Bluetooth built-in
  • Specification:
  • Bluno Microcontroller:
  • On-board BLE chip: TI CC2540
  • Wireless programming via BLE
  • Supports AT command to configure the BLE
  • Transparent communication through Serial link
  • Upgrade BLE firmware easily
  • DC supply: USB Powered or External 7V to 12V DC
  • Microcontroller: Atmega328p
  • Bootloader: Arduino Uno (disconnect any BLE device before uploading a new sketch)
  • Compatible with the Arduino Uno pin mapping
  • Size: 60mm x 53mm (2.36 x 2.08in.)
  • Weight: 30g
  • Supplied with pH sensor and EC (electrical conductivity) sensor
  • Kit contains:
  • 1x Bluno (DFR0267)
  • 1x Gravity: Analog pH Sensor / Meter Kit For Arduino (SEN0161-V2)
  • 1x Gravity: Analog Electrical Conductivity Sensor / Meter For Arduino (DFR0300)
  • 1x Gravity: IO Expansion Shield for Arduino V7.1 (DFR0265)
  • 1x Gravity: I2C SD2405 RTC Module (DFR0469)
  • 1x MicroSD card module for Arduino (DFR0229)
  • 1x Gravity: Analog Signal Isolator (DFR0504)
  • 1x SD/MicroSD Memory Card (8 GB Class10 SDHC) (FIT0393)
  • 2x Analog sensor cable
  • 1x Digital sensor cable
Type Soil moisture sensor
Bluetooth built-in
Extendable design
Wireless programming via BLE

Trustpilot