DFRobot KIT0003 EcoDuino - An Auto Planting Kit

MPN
KIT0003
Brand
DFRobot
EAN-13
6959420906802
Order Code
75-0137
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £34.62 £31.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Last stock - 30 in stockAvailable until stock exhausted

EcoDuino is designed by DFRobot to help you grow plants. By using a series of microcontrollers, sensors and actuators, the EcoDuino system can make your efforts to grow plants much easier. In this system, sensors are used to collect data which can show you plant conditions like temperature, humidity, light intensity, etc. If you want, EcoDuino can message you and tell you how your plants are doing through wireless communications. It will also water your plants automatically when they are thirsty, or at a pre-determined interval.

The only thing you may need to do is manage your EcoDuino system through a PC with a graphic user interface. The cool thing about the EcoDuino is that it is developed based on Arduino which means you can not only program EcoDuino in the Arduino IDE environment but also use any Arduino compatible hardware in your EcoDuino system.

EcoDuino is evolving and has a new enclosure that protects it from water splashes, so it is safe to use beside your plants. It now sports an Atmega32U4 which removes the need for an adapter. Sketches can simply uploaded via Micro USB just like Arduino Leonardo. Another improvement is that the DS18B20 sensor is now directly supported.


  • Specification:
  • Board power supply: 6 to 12V DC
  • Micro controller: Atmega32U4 (Bootloader: Leonardo)
  • 4 Analog I/O ports, 5 Digital I/O ports
  • Terminal for interfacing a Carbon rod (Soil moisture sensor)
  • Terminal for interfacing a DS18B20 temperature sensor (Soil temperature sensor)
  • Terminal for interfacing a motor or a solenoid valve
  • Potentiometer to set the threshold soil moisture value of watering
  • Xbee slot
  • Micro USB
  • 3.5mm screw terminal
  • Board dimensions: 75 x 50mm
  • Diving pump power supply: 4.5 to 12V DC
  • Pumping head: 200cm
  • Flow capacity: 100 to 350L/H
  • Power range: 0.5W to 5W
  • Pump dimensions: 38 x 38 x 29mm
  • Pump weight: 125g
Type Plant watering kit
Target Age 13+
Power Range 0.5W to 5W

Reviews

Be the first to submit a review

Trustpilot