Easter Opening Hours and Delivery Dates here

DFRobot DFR0521 micro:bit Expansion Board for Boson (Gravity Compatible)

Order Code:

75-0107

Brand: DFRobot MPN: DFR0521 EAN-13: 6959420912674

Discontinued


micro:bit is a pocket-sized microcontroller designed for kids and beginners to learn coding and electronics, letting them easily bring ideas into DIY digital games, interactive projects and robotics.

However, on-board I/O rings and crocodile clips sometimes are not handy and safe enough to connect peripherals. To explore more possibilities with micro:bit, we have designed the micro:bit Expansion Board for Boson, a carry-on board that connects to the micro:bit via an edge connector.

The expansion board comes with 6 fool-proof 3-pin sockets, compatible with hundreds of DFRobot's Boson and Gravity modularised electronic blocks, covering most popular digital and analog sensors and actuators, supporting sound, light and motion interaction.

Moreover, the on-board 3.5mm headphone jack and volume knob supports direct connection of a headphone. To ensure a steady current supply for these peripherals, the expansion board can be powered externally through the USB power port.


  • Features:
  • 3-pin fool-proof connectors x6
  • Headphone jack with volume knob
  • External power port and ON/OFF switch
  • DFRobot Gravity and Boson electronic module compatible
  • Specification:
  • Micro USB power port voltage: 5V
  • PH2.0 input/output voltage: 3.3V
  • Input/output ring voltage: 3.3V
  • Maximum current: 500mA
  • Working temperature: 0 to 85°C
  • Dimensions: 80 x 70mm / (3.15 x 2.76in.)
  • Weight: 48g
Type micro:bit

Trustpilot