DFRobot DFR0300 Gravity: Analog Electrical Conductivity Sensor /Meter V2 (K=1)

MPN
DFR0300
Brand
DFRobot
EAN-13
6959420902538
Order Code
75-0259
Country of Origin
China

Discontinued


In a liquid, the reciprocal of resistance, the conductivity, is a measure of its ability to conduct electricity. Conductivity is an important parameter of water quality. It can reflect the extent of electrolytes present in water.

The DFRobot Gravity: analogue electrical conductivity meter V2 can be used to measure the electrical conductivity of an aqueous solution, and then to evaluate the water quality, which is often used in water culture, aquaculture, environmental water detection and other fields.

This upgraded version of the electrical conductivity meter V1, greatly improves the user experience and data precision. It supports 3 to 5V wide voltage input, and is compatible with 5V and 3.3V main control boards. The output signal is filtered by hardware has low jitter; The excitation source adopts an AC signal, which effectively reduces the polarization effect, improves the precision and prolongs the life of the probe; The software library uses the two-point calibration method, and can automatically identify a standard buffer solution, making it simple and convenient.

With this sensor, main control board (such as Arduino) and the software library, you can quickly build an electrical conductivity meter, plug and play, with no soldering. Tip: in order to ensure the measurement accuracy, it is strongly recommended to add a temperature sensor to measure the temperature to achieve automatic temperature compensation.


  • Applications:
  • Water quality monitoring
  • Aquaculture
  • Hydroponic & Aquaponic
  • Features:
  • 3.0 to 5.0V wide voltage input
  • Hardware filtered output signal, low jitter
  • AC excitation source, effectively reduces polarization
  • Gravity connector and BNC connector, plug and play, no soldering
  • Software library supports two-point calibration, and automatically identifies standard buffer solution, integrates temperature compensation algorithm
  • Uniform size and connector, convenient for the design of mechanical structures
  • Specification:
  • Signal Conversion Board (Transmitter) V2:
  • Supply voltage: 3.0 to 5.0V
  • Output voltage: 0 to 3.4V
  • Probe connector: BNC
  • Signal connector: PH2.0-3 pin
  • Measurement accuracy: ±5% F.S.
  • Board size: 42 x 32mm (1.65 x 1.26in.)
  • Electrical Conductivity Probe:
  • Probe type: Laboratory grade
  • Cell constant: 1.0
  • Support detection range: 0 to 20ms/cm
  • Recommended detection range: 1 to 15ms/cm
  • Temperature range: 0 to 40°C
  • Probe life: >0.5 year (depending on frequency of use)
  • Cable length: 100cm
  • DFRobot type DFR0300

Attention:

  1. The probe is a laboratory-grade probe. Do not immerse in liquid for a long time. Otherwise this will shorten the life of the probe
  2. Platinum black layer is attached to the surface of the sheet metal in the probe. It should avoid any object touching it. It can only be washed with distilled water, otherwise the platinum black layer will be damaged, resulting in inaccurate measurement.
Type Conductivity sensor
Output Voltage 0 to 3.4V
Power 3.0 to 5.0V
Soldering No
Supply Voltage 3.0 to 5.0V
Temperature Range 0 to 40°C

Trustpilot