DFRobot DFR0010 DFRduino Nano V3.1 (Arduino Nano Compatible)

MPN
DFR0010
Brand
DFRobot
EAN-13
6959420900398
Order Code
75-0184
Country of Origin
China

Discontinued


The DFRduino Nano USB Microcontroller V3.1 (ATMega 328) is a breadboard-ready version of the Arduino mini with integrated USB. It has everything that the Diecimila has (electronically) with more analogue input pins and an on-board +5V AREF jumper.

The nano's pin layout works well with the Mini or the Basic Stamp (TX, RX, ATN, GND on one top, power and ground on the other). It automatically senses and switches to the higher power supply, so there is no need for a power select jumper. The DFRobot DFRduino Nano USB Microcontroller V3.1 (ATMega 328) can be powered via the mini-B USB connection, 6 to 20V unregulated external power supply (pin 30), or 5V regulated external power supply (pin 27).


  • Features:
  • Automatic reset during program download
  • Power OK blue LED on the bottom
  • Green (TX), red (RX) and orange (L) LED
  • +5V to AREF jumper
  • Auto sensing/switching power input
  • Small mini-B USB for programming and serial monitor (cable not included)
  • ICSP header for direct program downloads
  • Power OK blue LED on the bottom
  • Standard 0.1" spacing DIP (breadboard friendly)
  • Manual reset switch
  • Specification:
  • Microcontroller: Atmel Atmega328-20AU
  • Operating voltage (logic level): 5V
  • Input voltage (recommended): 7 to 12V
  • Digital I/O pins: 14 (of which 6 provide PWM output)
  • Analogue input pins: 8
  • DC current per I/O Pin: 40mA
  • Flash memory: 32KB (of which 2KB used by boot-loader)
  • SRAM: 2KB
  • EEPROM: 1KB
  • Clock speed: 16MHz
Type Microcontroller
Manual reset switch

Trustpilot