DFRobot DFR0004 Romeo - an Arduino Robot Control Board with Motor Driver

MPN
DFR0004
Brand
DFRobot
EAN-13
6959420900503
Order Code
75-0171
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Type:

    Arduino robot Bluetooth Robot control board
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £20.36 £20.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockAdditional quantity lead time 7 months

The Romeo family is an All-in-One Robot control board especially designed for robotics applications from DFRobot. It benefits from the Arduino open source platform, it is supported by thousands of open source codes, and can easily be expanded with your Arduino shields. The integrated 2 way DC motor driver and wireless socket allows you to start your own robot project immediately without the need for an additional motor driver. Not just has the motor driver, Romeo is also designed to have extra power for servos which need more current.

Romeo is also featured with DFRobot's standard 3 Pin-out designed and compatible with Gravity series sensors and actuators. Hundreds of sensors are now plug-play with Romeo.

This is the first member in Romeo family that was born in 2009. It is not only the very first Arduino Robot Controller, but also the first Arduino-derived board in the market. The current version of Romeo is based on Arduino Uno. It has built in 2x2A DC motor drivers and socket for Bluetooth / APC220 Radio Communication Module communications. The integrated IO sensor pinout allows it connect hundreds of different Gravity compatible sensors and modules. It has servo connector which is a plug&play. It is the ideal controller to build your own robot.


  • Specification:
  • DC supply: USB powered or external 7V to 12V DC
  • DC output: 5V/3.3V DC and external power output
  • Microcontroller: Atmega328
  • Bootloader: Arduino Uno
  • Compatible with the Arduino Uno pin mapping
  • 8 Channels, 10-bit Analog I/O
  • USB interface
  • 5 key inputs
  • Auto sensing/switching power input
  • ICSP header for direct program download
  • Serial Interface TTL level
  • Supports male and female pin header
  • Integrated sockets for APC220 RF module and DF-Bluetooth module
  • Three I2C Interface pin sets (two 90° pin headers)
  • Two way motor driver with 2A maximum current
  • Gold plated PCB board
  • Size: 90 x 80 x 14mm (3.54 x 3.15 x 0.55in.)
  • Weight: 60g
Type Arduino robot
Compatible With Arduino
Serial Interface TTL level

Reviews

Be the first to submit a review

Trustpilot