Easter Opening Hours and Delivery Dates here
DeWalt DW777 216mm Sliding Crosscut Mitre Saw 1800 Watt 230 Volt

DeWalt DW777 216mm Sliding Crosscut Mitre Saw 1800 Watt 230 Volt

Order Code:

84-4039

Brand: DEWALT MPN: DW777-GB EAN-13: 5035048193440
  • Country of Origin:
  • View All

Discontinued


This 230V sliding crosscut mitre saw from DeWalt has a classic pull saw design, improved and updated for the modern user, featuring a 1800W motor for powerful cutting in all materials. Its dust extraction system is specifically designed to meet the needs of the professional user in heavy use applications, while protection from airborne dust particles minimises health risk over long periods.

The base and fence have been machined to meet the accuracy requirements of the most demanding applications. The saw also has a new head lock function allowing the head to be fixed, restricting the traverse function for trim applications and ease of transportation. The integrated positive mitre stops at 15°, 22.5°, 30° and 45°, with the quick release mitre mechanism up to 50°. Also equipped with a sliding left hand fence with measuring scale for improved material support and management, while the compact internal rail design is for huge cutting capacity in a highly transportable format.

Cutting capacities:
90° mitre 90° bevel (W x H) 265 x 62mm (max height), or 270 x 60mm (max width)
45° mitre 90° bevel (W x H) 189 x 62mm (max height), or 190 x 60mm (max width)
90° mitre 45° bevel (W x H) 173 x 62mm (max height), or 270 x 48mm (max width)
45° mitre 45° bevel 190 x 48mm

Supplied with: 24-tooth saw blade, 2 bench mounting bolts and blade spanner.


  • Voltage: 230V
  • Power input: 1800W
  • Power output: 1100W
  • Blade speed: 6300/min
  • Blade Ø: 216mm.
  • Blade bore: 30mm
  • Bevel capacity: 48°
  • Mitre capacity [right/left]: 50/50°
  • Max. depth of cut: 80mm
  • Size: 550 x 490 x 590mm (D x L x H)
  • Weight: 14kg
  • Manufacturer's part DW777-GB
Type Crosscut mitre saw
Voltage 230V
Power Output 1800W
Blade Diameter 216mm
Bore 30mm
Power input 1800w

Trustpilot