Christmas Opening Hours and Delivery Dates here
DeWalt DT7612M-XJ Flip Drive Merchandiser(10)sets

DeWalt DT7612M-XJ Flip Drive Merchandiser(10)sets

Order Code:

84-3803

Brand: DEWALT MPN: DT7612M-XJ EAN-13: 5035048034507
  • Country of Origin: China
  • View All

Discontinued


These drill sets from DeWalt come in a durable case containing a drill drive connector, full range of countersinks, pilot drill bits and screwdriver bits.

The sets each contain:

1 x No.6 drill drive connector
1 x countersink
1 x No.8 countersink and pilot bit
1 x No.10 countersink and pilot bit
1 x No.12 countersink and pilot bit
1 x pilot bit and PZ2
2 x Pozidriv bits: PZ2
2 x Phillips bits: PH2
1 x Allen key


  • Size No: 6, 8, 10,12
  • 10x DT7612 in cut case merchandiser with header card
  • Weight: 4.3kg
  • Manufacturer's part DT7612M-XJ
Type Screwdriver Bit
Blade Type PH, PZ
Drive Type 1/4" Hex
Number of Pieces 11

Trustpilot