Christmas Opening Hours and Delivery Dates here

DEWALT DT7600-XJ 6 SA Connector with Holder & Pozidriv No.2

Order Code:

84-3793

Brand: DEWALT MPN: DT7600-XJ EAN-13: 5035048052365
  • Country of Origin: China
  • View All

Discontinued


This No.6 SA connector from DeWalt has been designed for drilling countersink/pilot holes in one action, and screwdriving. Featuring a one-handed connector release with push forward collar for easily changing between drilling and screwdriving applications.

The full delivery includes a connector, countersink, pilot drill bit and PZ2 screwdriver bit with a 5/16 inch (8mm) shank for added durability. This set can be used with hard and soft wood, composite board and MDF, making it ideal for cabinet making, furniture assembly, remodelling and shop fitting


  • Weight 0.120kg
  • Manufacturer's part DT7600-XJ
Type Insert Bit
Colour Grey
Drive Type 1/4" Hex
Head Size PZ2
Head Type Pozidriv
Number of Pieces 2
Overall Length 8mm

Trustpilot