Christmas Opening Hours and Delivery Dates here

DeWalt DT6046-QZ Tile Drill Bits Set of 5 5,6,7,8,10mm + Water Delivery System

Order Code:

84-3683

Brand: DEWALT MPN: DT6046-QZ EAN-13: 5035048066393
  • Country of Origin: United Kingdom
  • View All

Discontinued


This set of drill bits from DeWalt has been designed to perform the task of easy and accurate drilling of holes in glass, slate, granite and tiles including porcelain tiles up to grade 5. Manufactured with safety in mind, the central core created during drilling stops the drill from wandering, while the core can be removed easily through the core ejection slot.


  • For accurate drilling of tiles, glass, slate and granite
  • Weight: 0.380kg
  • Ø: 5, 6, 7, 8, 10mm
  • Manufacturer's part DT6046-QZ
Type Tile drill bit
Diameter 5 to 10mm

Trustpilot