DeWalt DT No.6/8/10 Pilot Drill Bits - Packs of 3

DEWALT Brand: DEWALT

These packs of pilot drill bits from DeWalt are suitable on hard and soft wood, composite board and MDF. Can be used with the 4 cutter countersinks; the split point tip starts drilling on contact, and the flat part on the shank prevents the drill bit slipping in the countersink.

  • Sizes available: No.6/8/10
  • Quantity: 3
Description Image Product Buy Pricing (Ex VAT) Diameter Type Material Suitability
DEWALT DT7608-QZ No 6 Pilot Drill Bits (3)
DEWALT DT7608-QZ No 6 Pilot Drill Bits (3)
Extended range
Order code: 84-3800
MPN: DT7608-QZ

Available to back orderPlease contact us for lead time
1+ £5.89
Price per unit Ex VAT
6mm Pilot drill Wood
DEWALT DT7609-QZ No 8 Pilot Drill Bits (3)
DEWALT DT7609-QZ No 8 Pilot Drill Bits (3)
Standard range
Order code: 84-3801
MPN: DT7609-QZ

1 in stock, despatched in 4 working days
1+ £5.89
Price per unit Ex VAT
8mm Pilot drill Wood
DEWALT DT7610-QZ No 10 Pilot Drill Bits (3)
DEWALT DT7610-QZ No 10 Pilot Drill Bits (3)
Extended range
Order code: 84-3802
MPN: DT7610-QZ

Available to back orderPlease contact us for lead time
1+ £9.35
Price per unit Ex VAT
10mm Pilot drill Wood
Part codeManu. partSize
84-3800DT7608-QZNo.6
84-3801DT7609-QZNo.8
84-3802DT7610-QZNo.10


Trustpilot