DEWALT DT7610-QZ No 10 Pilot Drill Bits (3)

Order Code:

84-3802

Brand: DEWALT MPN: DT7610-QZ EAN-13: 5035048031797
  • Quickly find another product in this range by Diameter:

    6mm 8mm 10mm
Qty Unit Price (Ex VAT)
1+ £9.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

This pack of pilot drill bits from DeWalt are suitable on hard and soft wood, composite board and MDF. Can be used with the 4 cutter countersinks; the split point tip starts drilling on contact, and the flat part on the shank prevents the drill bit slipping in the countersink.


  • Size: No.10
  • Quantity: 3
  • Weight 19g
  • Manufacturer's part DT7610-QZ
Type Pilot drill
Diameter 10mm
Material Suitability Wood

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot